
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DMP2039UFDE-7 | 264 | 5 | Cut Tape | ||||||||
| DigiKey | 31-DMP2039UFDE-7CT-ND | 2,420 | 1 | Cut Tape | ||||||||
| TME | DMP2039UFDE-7 | 0 | 1 | 11h | ||||||||
| Future Electronics | DMP2039UFDE-7 | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | DMP2039UFDE-7 | 0 | 125 | Bulk | 13h |
Download datasheets and manufacturer documentation for Diodes Inc. DMP2039UFDE-7.
Download Diodes Inc. DMP2039UFDE-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DMP2039UFDE-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMP2039UFDE-7.