Diodes Inc. DMP2035UVT-7

P-Channel 20 V 35 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2035UVT-7.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
+16.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMC2038LVT-7
N & P-Channel 20 V 35 / 74 mOhms Surface Mount Mosfet - TSOP-6
Diodes Inc.DMG6601LVT-7
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 3.8 A, 3.8 A, 0.034 ohm
Diodes Inc.DMN4060SVT-7
Mosfet, N-Ch, 45V, 4.8A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMN4060SVT-7

Descriptions

Descriptions of Diodes Inc. DMP2035UVT-7 provided by its distributors.

P-Channel 20 V 35 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6
Mosfet Bvdss: 8V~24V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP2035UVT-7
Power MOSFET, P Channel, 20 V, 6 A, 0.023 ohm, TSOT, Surface Mount
Trans MOSFET P-CH 20V 6A Automotive 6-Pin TSOT-26 T/R
P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 12±V VGS
Diodes Inc SCT
90004001,场效应管, MOSFET, P沟道, 20V, 6A, 150度 C, 1.2W;
Power Field-Effect Transistor, 5.2A I(D), 20V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.2W(Ta) 12V 1.5V@ 250¦ÌA 23.1nC@ 4.5 V 1P 20V 35m¦¸@ 4A,4.5V 6A 2.4nF@10V TSOT-26 2.9mm*160cm*1mm
MOSFET, P CHANNEL, TRANS,20V 6A SOT26-6
MOSFET, P-CH, 20V, 6A, 150DEG C, 1.2W;
MOSFETs 20V 2.90 x 1.60mm SMT TSOT26 6A P-Channel

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2035UVT7