Diodes Inc. DMNH4011SPS-13

DMNH4011 Series 40 V 1.5 W 13 A N-Channel MOSFET PowerDI5060-8
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMNH4011SPS-13.

Newark

Datasheet7 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-54.46%

CAD Models

Download Diodes Inc. DMNH4011SPS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 40V 69A LFPAK33 / N-Channel 40 V 69A (Tc) 75W (Tc) Surface Mount LFPAK33
NexperiaBUK7M10-40EX
MOSFET N-CH 40V 56A LFPAK33 / N-Channel 40 V 56A (Tc) 62W (Tc) Surface Mount LFPAK33
Diodes Inc.DMTH4007SPSQ-13
N-Channel 40 V 100 A 136 W Surface Mount Power Mosfet - PowerDI5060-8
Diodes Inc.DMTH4007SPS-13
Trans MOSFET N-CH 40V 15.7A 8-Pin PowerDI EP T/R
MOSFET N-CH 40V 64A LFPAK33 / N-Channel 40 V 64A (Tc) 75W (Tc) Surface Mount LFPAK33
Diodes Inc.DMTH4007LK3-13
2.6W(Ta) 20V 3V@ 250¦ÌA 29.1nC@ 10 V 1N 40V 7.3m¦¸@ 20A,10V 16.8A,70A 1.895nF@30V TO-252-3

Descriptions

Descriptions of Diodes Inc. DMNH4011SPS-13 provided by its distributors.

DMNH4011 Series 40 V 1.5 W 13 A N-Channel MOSFET PowerDI5060-8
40V +175°C DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
Mosfet, Aec-Q101, Nch, 40V, Powerdi 5060; Msl:msl 1 - Unlimited; Svhc:no Svhc (12-Jan-2017) Rohs Compliant: Yes
Trans MOSFET N-CH 40V 13A 8-Pin PowerDI EP T/R
MOSFET, AEC-Q101, NCH, 40V, POWERDI 5060
Power Field-Effect Transistor, 13A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K
1.5W(Ta),100W(Tc) 20V 4V@ 250¦ÌA 25.5nC@ 10 V 1N 40V 10m¦¸@ 20A,10V 13A,80A 1.405nF@20V 5.1mm*6mm*1.05mm
MOSFET, AEC-Q101, NCH, 40V, POWERDI 5060; Transistor Polarity: N Channel; Continuous Drain Current Id: 13A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0085ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMNH4011SPS13