
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DMN7022LFG-7 | 350 | 1 | Cut Tape | 8h | |||||||
| element14 APAC | DMN7022LFG-7 | 350 | 1 | Cut Tape | 11h | |||||||
| Mouser | 621-DMN7022LFG-7 | 8,096 | 1 | Tape & Reel | ||||||||
| Microchip USA | DMN7022LFG-7 | 337 | 600 | Tray | 3d | |||||||
| Win Source | WS-DMN7022LFG-7 | 5,000 | 115 | 22h |
Download datasheets and manufacturer documentation for Diodes Inc. DMN7022LFG-7.
Download Diodes Inc. DMN7022LFG-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DMN7022LFG-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMN7022LFG-7.