Diodes Inc. DMN1029UFDB-7

Mosfet, Dual N-Ch, 12V, 5.6A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1029UFDB-7
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN1029UFDB-7.

IHS

Datasheet8 pages2 years ago

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
+8.56%

CAD Models

Download Diodes Inc. DMN1029UFDB-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363
Diodes Inc.DMC1030UFDBQ-7
Transistor MOSFET Array N-CH/P-CH 12V 6.6A 6-Pin uDFN2020 T/R
Trans MOSFET N/P-CH Si 12V 4.5A 6-Pin PowerPAK SC-70 T/R
Diodes Inc.DMN1032UCB4-7
Transistor, MOSFET, N-CH, 12V, 4.8A, 900mW, 4-UFBGA, SMD
Diodes Inc.DMP1045U-7
P-Channel 12 V 31 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
MOSFET, N-CH, 12V, 4A, SOT-363-6

Descriptions

Descriptions of Diodes Inc. DMN1029UFDB-7 provided by its distributors.

Mosfet, Dual N-Ch, 12V, 5.6A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1029UFDB-7
DMN1029 Series 12 V 1.4 W 5.6 A Dual N-Channel MOSFET U-DFN2020-6
Dual MOSFET, N Channel, 12 V, 12 V, 5.6 A, 5.6 A, 0.017 ohm
MOSFET 20V N-Ch Enh Mode 8Vgs 914pF 10.5nC
Power Field-Effect Transistor, 5.6A I(D), 12V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 双 N沟道, 12V, 5.6A, U-DFN2020;
MOSFET, DUAL N-CH, 12V, 5.6A, U-DFN2020;
N-Channel Mosfet, 12V VDS, 8±V VGS
Diodes Inc SCT
Conn Board Stacker HDR 30 POS 2mm Solder ST SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN1029UFDB7