Diodes Inc. DMG9933USD-13

Transistor MOSFET Array Dual P-CH 20V 4.6A 8-Pin SOIC T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG9933USD-13.

IHS

Datasheet7 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
+0.28%

CAD Models

Download Diodes Inc. DMG9933USD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual P-Channel 20 V 0.058 Ohm Surface Mount TrenchFET Power Mosfet - SOIC-8
Diodes Inc.DMN2041LSD-13
Transistor MOSFET Array Dual N-CH 20V 7.63A 8-Pin SOIC T/R
Diodes Inc.DMP3085LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.9A 8-Pin SOIC T/R
Diodes Inc.DMP3085LSS-13
Mosfet, P-Ch, 30V, 3.8A, Soic Rohs Compliant: Yes |Diodes Inc. DMP3085LSS-13
NXP SemiconductorsPSMN010-25YLC,115
Power Field-Effect Transistor, 39A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPSMN012-25YLC,115
Power Field-Effect Transistor, 33A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Diodes Inc. DMG9933USD-13 provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 4.6A 8-Pin SOIC T/R
Mosfet, Dual, P-Ch, 20V, 4.6A Rohs Compliant: Yes |Diodes Inc. DMG9933USD-13
Trans MOSFET P-CH 20V 4.6A Automotive 8-Pin SO T/R
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 12±V VGS
Diodes Inc SCT
DMG Series 20 V 75 mOhm SMT Dual P-Channel Enhancement Mode Mosfet - SO-8
Power Field-Effect Transistor, 4.6A I(D), 20V, 0.075ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL P-CH 20V 4,6A 75mOhm SO-8
场效应管, MOSFET, 双路, P沟道, 20V, 4.6A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG9933USD13