Diodes Inc. DMG6402LDM-7

N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26
$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG6402LDM-7.

IHS

Datasheet6 pages13 years ago

iiiC

Inventory History

3 month trend:
-47.20%

CAD Models

Download Diodes Inc. DMG6402LDM-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN3051LDM-7
Mosfet, N-Ch, 30V, 4A, Sot-26 Rohs Compliant: Yes |Diodes Inc. DMN3051LDM-7
Diodes Inc.DMP3098LDM-7
P-Channel 30 V 65 mOhm Surface Mount Enhancement Mode Mosfet - SOT-26-6
Diodes Inc.DMP3056LDM-7
Mosfet Bvdss: 25V-30V Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP3056LDM-7

Descriptions

Descriptions of Diodes Inc. DMG6402LDM-7 provided by its distributors.

N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26
Trans MOSFET N-CH 30V 5.3A Automotive 6-Pin SOT-26 T/R
Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH MOS-FET 5,3A 30V SOT26 RoHSconf
DiodesZetex NMOS, Vds=30 V, 5.3 A, SOT-26, , 6
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:5.3A; On Resistance Rds(On):0.027Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG6402LDM-7.
  • DMG6402LDM7