
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DMB2227A-7 | 0 | 5 | Cut Tape | ||||||||
| Avnet | DMB2227A-7 | 0 | 3K | 8h | ||||||||
| Arrow Electronics | DMB2227A-7 | 0 | 3K | |||||||||
| Microchip USA | DMB2227A-7 | 171 | 3500 | Tray | 15m | |||||||
| Win Source | WS-DMB2227A-7 | 2,000 | 90 | 7h |
Download datasheets and manufacturer documentation for Diodes Inc. DMB2227A-7.
Download Diodes Inc. DMB2227A-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Diodes Inc. DMB2227A-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMB2227A-7.