
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DFLS1200-7 | 3,000 | 3K | 12h | ||||||||
| Newark | DFLS1200-7 | 210,439 | 1 | Cut Tape | ||||||||
| Future Electronics | DFLS1200-7 | 3,000 | 3K | Tape & Reel | ||||||||
| TME | DFLS1200-7 | 3,368 | 1 | 8h | ||||||||
| RS (Formerly Allied Electronics) | DFLS1200-7 | 0 | 10 | Bulk | 1h |
Download datasheets and manufacturer documentation for Diodes Inc. DFLS1200-7.
Download Diodes Inc. DFLS1200-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. DFLS1200-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DFLS1200-7.