Diodes Inc. DF02S-T

DF02S Series 1 A 200 V Bridge Rectifier Surface Mount - DFS-4
$ 0.226
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF02S-T.

IHS

Datasheet5 pages2 years ago

Diodes Inc SCT

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-54.92%

CAD Models

Download Diodes Inc. DF02S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.331
$ 0.331
Stock
745,293
891,561
891,561
Authorized Distributors
6
6
6
Average Rectified Current
1 A
1.5 A
1.5 A
Peak Reverse Current
10 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMP T/R / DIODE GEN PURP 1KV 1A DO220AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
Diodes Inc.DF04S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
Diodes Inc.DF10S-T
DF10S-T,BRIDGE DIP GPP DFS 1.0 A 1000V RECESS/89116 SKT CONN

Descriptions

Descriptions of Diodes Inc. DF02S-T provided by its distributors.

DF02S Series 1 A 200 V Bridge Rectifier Surface Mount - DFS-4
Diode Rectifier Bridge Single 200 Volt 1A 4-Pin Case DFS
Bridge Rectifier, Single Phase, 200 V, 1 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon
26001000,桥式整流器, 200V, 1A, DFS;
RECT BRIDGE 1-PHA 200V 1A D-71
DiodesZetex Single phase rectifier bridge, 1APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, DFSencapsulation, SMD mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated