Diodes Inc. DF04S

Bridge Rectifier, Single Phase, 400 V, 1.5 A, SDIP, 4 Pins, 1.1 V
$ 0.26
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF04S.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages6 years ago
Datasheet3 pages24 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago

HQonline

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+43.08%

CAD Models

Download Diodes Inc. DF04S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.26
$ 0.278
Stock
3,155,450
2,114,812
Authorized Distributors
6
6
Average Rectified Current
-
1 A
Peak Reverse Current
10 pA
10 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DF04S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF1504S-T
DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMP T/R / DIODE GEN PURP 1KV 1A DO220AA

Descriptions

Descriptions of Diodes Inc. DF04S provided by its distributors.

Bridge Rectifier, Single Phase, 400 V, 1.5 A, SDIP, 4 Pins, 1.1 V
Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS Tube
50A 1.1V@1.5A 1.5A 400V SDIP-4 Bridge Rectifiers ROHS
Discrete Diode DF-S 400V 50A 10μA 1A SMD 8.51mm × 6.5mm × 3.4mm
Bridge Dip Gpp Dfs 1.0A 400V Rohs 50Pcs Rohs Compliant: Yes
DF04S,@DIODE, DF04S, 4-SDIP BR IDGE REC 400V(10)
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
RECT BRIDGE SMD 400V 1A 4P DF-S

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF04S.