Diodes Inc. DF01S

Bridge Rectifier, Single Phase, 100 V, 1.5 A, DIP, 4 Pins, 1.1 V
$ 0.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF01S.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages6 years ago
Datasheet3 pages24 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago

Farnell

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.00%

CAD Models

Download Diodes Inc. DF01S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.316
$ 0.316
Stock
7,335,938
495,413,034
495,413,034
Authorized Distributors
4
6
6
Average Rectified Current
1 A
1.5 A
1.5 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DF01S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(Avg), 100V Vrrm, 4-Pin, DF-S, SMD
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF10S-T
DF10S-T,BRIDGE DIP GPP DFS 1.0 A 1000V RECESS/89116 SKT CONN
Diodes Inc.DF08S-T
BRIDGE RECTIFIER, 800V, 1A, DFS; Available until stocks are exhausted Alternative available
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of Diodes Inc. DF01S provided by its distributors.

Bridge Rectifier, Single Phase, 100 V, 1.5 A, DIP, 4 Pins, 1.1 V
DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4
100V 50A 10μA 1A bridge,4elements DF-S SMD mount 8.51mm*6.5mm*3.4mm
Bridge Dip Gpp Dfs 1.0A 100V Rohs 50Pcs Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS
50A 1.1V@1A 1A 100V DF-S Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 100V, 1A, DFS;
RECT BRIDGE SMD 100V 1A 4P DF-S

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated