
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DDZX6V2B-7 | 108,000 | 3K | 3d | ||||||||
| Newark | DDZX6V2B-7 | 2,440 | 5 | Cut Tape | ||||||||
| Verical | DDZX6V2B-7 | 108,000 | 6K | |||||||||
| DigiKey | DDZX6V2BDICT-ND | 3,984 | 1 | Cut Tape | ||||||||
| TME | DDZX6V2B-7 | 0 | 1 | 9h |
Download datasheets and manufacturer documentation for Diodes Inc. DDZX6V2B-7.
Download Diodes Inc. DDZX6V2B-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DDZX6V2B-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDZX6V2B-7.