What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DDZX16-13

Diode Zener Single 16.1V 3% 300mW 3-Pin SOT-23 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX16-13.

HQonline

Datasheet8 pages9 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
60,785
478,530
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Zener Voltage
16.1 V
16.1 V
Tolerance
3 %
3 %
Power Dissipation
300 mW
300 mW
Impedance
18 Ω
18 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZX15-13
Diode Zener Single 15.2V 2.535% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX14-13
Diode Zener Single 14V 3% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX18C-13
Diode Zener Single 17.875V 3% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DDZX16-13 provided by its distributors.

Diode Zener Single 16.1V 3% 300mW 3-Pin SOT-23 T/R
Zener Diode, 16.1V V(Z), 2.55%, 0.3W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.547%, 0.05µA
Diodes Inc SCT
300mW 16V SOT-23-3 Zener Diodes ROHS
3% 50nA 16V 18¦¸ 300mW SOT-23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated