What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DDZX16-7

Diode Zener Single 16.1V 3% 300mW 3-Pin SOT-23 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX16-7.

IHS

Datasheet8 pages9 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. DDZX16-7 provided by its distributors.

Diode Zener Single 16.1V 3% 300mW 3-Pin SOT-23 T/R
Zener Diode, 16.1V V(Z), 2.55%, 0.3W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.547%, 0.05µA
Diodes Inc SCT
Diode - Zener Single 300MW 16V
300mW 16V SOT-23-3 Zener Diodes ROHS
3% 50nA 16V 18¦¸ 300mW SOT-23-3 3.05mm*1.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated