
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 31-DDZ5V6BQ-7CT-ND | 2,585 | 1 | Cut Tape | ||||||||
| Avnet | DDZ5V6BQ-7 | 702,000 | 3K | 21h | ||||||||
| Newark | DDZ5V6BQ-7 | 2,960 | 5 | Cut Tape | ||||||||
| Verical | DDZ5V6BQ-7 | 702,000 | 6K | |||||||||
| TME | DDZ5V6BQ-7 | 0 | 1 | 17h |
Download datasheets and manufacturer documentation for Diodes Inc. DDZ5V6BQ-7.
Download Diodes Inc. DDZ5V6BQ-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DDZ5V6BQ-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDZ5V6BQ-7.