
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DDZ15ASF-7 | 1,975 | 5 | Cut Tape | ||||||||
| DigiKey | DDZ15ASF-7DICT-ND | 12,934 | 1 | Cut Tape | ||||||||
| TME | DDZ15ASF-7 | 0 | 1 | 7h | ||||||||
| Avnet | DDZ15ASF-7 | 0 | 3K | 11h | ||||||||
| RS (Formerly Allied Electronics) | DDZ15ASF-7 | 0 | 100 | Bulk | 21h |
Download datasheets and manufacturer documentation for Diodes Inc. DDZ15ASF-7.
Download Diodes Inc. DDZ15ASF-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. DDZ15ASF-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDZ15ASF-7.