
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DDZ13CSF-7DICT-ND | 3,894 | 1 | Cut Tape | ||||||||
| TME | DDZ13CSF-7 | 0 | 1 | 18h | ||||||||
| Newark | DDZ13CSF-7 | 0 | 5 | Cut Tape | ||||||||
| Avnet | DDZ13CSF-7 | 0 | 3K | 1d | ||||||||
| RS (Formerly Allied Electronics) | DDZ13CSF-7 | 0 | 500 | Bulk | 22h |
Download datasheets and manufacturer documentation for Diodes Inc. DDZ13CSF-7.
Download Diodes Inc. DDZ13CSF-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. DDZ13CSF-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDZ13CSF-7.