
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DCX124EK-7-F | 1,713 | 5 | Cut Tape | ||||||||
| DigiKey | DCX124EK-FDICT-ND | 147,751 | 1 | Cut Tape | ||||||||
| TME | DCX124EK-7-F | 0 | 1 | 1h | ||||||||
| Avnet | DCX124EK-7-F | 0 | 3K | 14h | ||||||||
| Arrow Electronics | DCX124EK-7-F | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. DCX124EK-7-F.
Download Diodes Inc. DCX124EK-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. DCX124EK-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DCX124EK-7-F.