Diodes Inc. D1213A-01SO-7

Single Channel 300 mW 3.3 V Uni-Directional TVS Diode Array - SOT23
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D1213A-01SO-7.

HQonline

Datasheet5 pages13 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-82.07%

CAD Models

Download Diodes Inc. D1213A-01SO-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DLPT05-7-F
DLPT05 Series 300 W 6 V Surface Mount Uni-Directional TVS Diode - SOT-23
Diodes Inc.DRTR5V0U1SO-7
ESD Suppressor Diode TVS Uni-Dir 5.5V 17Vc 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Diodes Inc. D1213A-01SO-7 provided by its distributors.

Single Channel 300 mW 3.3 V Uni-Directional TVS Diode Array - SOT23
TVS DIODE 3.3VWM 10VC SOT23 / ESD Suppressor TVS Uni-Dir 5.5V 3-Pin SOT-23 T/R
5A@8/20us 10V 6V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD PROTECTION DIODE, SOT-23; Clamping Voltage Vc Max: 10V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 300mW; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1213A01SO7