Diodes Inc. BZT585B8V2T-7

Diode Zener Single 8.2V 2% 350mW 2-Pin SOD-523 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT585B8V2T-7.

HQonline

Datasheet4 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+336%

CAD Models

Download Diodes Inc. BZT585B8V2T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT585B9V1T-7
Zener Diode, 9.1V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B9V1T-7
Diodes Inc.BZT585B6V2T-7
Zener Diode, 6.2V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B6V2T-7
Diodes Inc.BZT585B10T-7
DIODE ZENER 10V 350MW SOD523 / Zener Diode 10 V 350 mW ±2% Surface Mount SOD-523

Descriptions

Descriptions of Diodes Inc. BZT585B8V2T-7 provided by its distributors.

Diode Zener Single 8.2V 2% 350mW 2-Pin SOD-523 T/R
Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional
Zener Diode 8.2V 350mW ±2% Surface Mount SOD-523
Tight Tolerance Zener Sod523 T&r 3K
350mW 8.2V SC-79 Zener Diodes ROHS
DiodesZetex , 8.2V, , 350 mW, SOD-523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT585B8V2T-7.
  • BZT585B8V2T7