
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BZT585B39T-7 | 2,258 | 1 | 13h | ||||||||
| Newark | BZT585B39T-7 | 0 | 5 | Cut Tape | ||||||||
| Avnet | BZT585B39T-7 | 0 | 3K | 22h | ||||||||
| Arrow Electronics | BZT585B39T-7 | 0 | 3K | |||||||||
| Farnell | BZT585B39T-7 | 0 | 5 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Diodes Inc. BZT585B39T-7.
Download Diodes Inc. BZT585B39T-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZT585B39T-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT585B39T-7.