
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZT585B24T-7 | 1,680 | 5 | Cut Tape | ||||||||
| Arrow Electronics | BZT585B24T-7 | 1,950 | 1950 | |||||||||
| TME | BZT585B24T-7 | 2,950 | 1 | 20h | ||||||||
| DigiKey | BZT585B24T-7DICT-ND | 43,833 | 1 | Cut Tape | ||||||||
| Avnet | BZT585B24T-7 | 0 | 3K | 8h |
Download datasheets and manufacturer documentation for Diodes Inc. BZT585B24T-7.
Download Diodes Inc. BZT585B24T-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZT585B24T-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT585B24T-7.