
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZT585B12T-7 | 1,788 | 5 | Cut Tape | ||||||||
| DigiKey | BZT585B12T-7DICT-ND | 14 | 1 | Cut Tape | ||||||||
| TME | BZT585B12T-7 | 0 | 1 | 3h | ||||||||
| Future Electronics | BZT585B12T-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | BZT585B12T-7 | 0 | 3K | 15h |
Download datasheets and manufacturer documentation for Diodes Inc. BZT585B12T-7.
Download Diodes Inc. BZT585B12T-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZT585B12T-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT585B12T-7.