What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZT52C12S-7-F

Zener Diode Single 12V 5.39% 25Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C12S-7-F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

DigiKey

Diodes Inc SCT

Inventory History

3 month trend:
-83.58%

CAD Models

Download Diodes Inc. BZT52C12S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.053
$ 0.053
Stock
2,832,174
2,429,996
2,429,996
Authorized Distributors
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
12 V
12.05 V
12.05 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C12T-7-F
Zener Diode Single 12V 5.39% 25Ohm 150mW 3-Pin SOT-523 T/R / DIODE ZENER 12V 150MW SOT523
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZX84C12W-7-F
BZX84C12W Series 12 V 0.1 uA 200 mW Surfaced Mount Zener Diode - SOT-323
Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Diodes Inc.BZT52C11S-7-F
BZT52C Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Diodes Inc. BZT52C12S-7-F provided by its distributors.

Zener Diode Single 12V 5.39% 25Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323
BZT52C12S Series 200 mW 12 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 200 mW Zener resistance: 150 Ohm Zener voltage: 12 V
ZENER DIODE SOD-323 200MW 12V ROHS 3K<AZ
DIODE, ZENER, 12V, 200MW, SOD323; Zener Voltage Vz Typ:12V; Power Dissipation Pd:200mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C12S7F