What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BZX384-C12,115

Diode Zener Single 12.05V 5% 300mW Automotive 2-Pin SOD-323 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C12,115.

element14 APAC

Datasheet11 pages16 years ago
Datasheet6 pages16 years ago

Future Electronics

Farnell

TME

element14

CAD Models

Download Nexperia BZX384-C12,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.06
$ 0.06
Stock
2,430,976
2,762,228
2,762,228
Authorized Distributors
4
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
12.05 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C12,115 provided by its distributors.

Diode Zener Single 12.05V 5% 300mW Automotive 2-Pin SOD-323 T/R
BZX384 Series 12 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:12V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes
Zener Voltage V = 12 / Zener Current mA = 5 / Configuration = Single / Zener Impedance Ohm = 10 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) V = 0.9 / Reverse Current nA = 700 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Thermal Resistance K/W = 415

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX384-C12,115"
  • BZX384-C12,115.
  • BZX384-C12115
  • BZX384C12,115
  • BZX384C12115