Diodes Inc. BCX55TA

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX55TA.

IHS

Datasheet7 pages5 years ago
Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-10.40%

CAD Models

Download Diodes Inc. BCX55TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.131
$ 0.085
Stock
1,551,268
601,171
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
40
Power Dissipation
1 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Diodes Inc.FCX491TA
FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89
Diodes Inc.BCX5510TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BCX55TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K
BCX55 Series 60 V 1 A NPN Surface Mount Medium Power Transistor - SOT-89
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Diodes Zetex NPN Transistor SOT-89 SMD 1A 60V
DiodesZetex NPNTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage60 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated