What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BCV49,115

Transistor: NPN-Darlington; bipolar; 60V; 0.5A; 1.3W; -65+150 deg.C; SMD; SOT89
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV49,115.

Nexperia

Datasheet8 pages3 years ago

IHS

Future Electronics

element14 APAC

Alternate Parts

Price @ 1000
$ 0.241
$ 0.204
$ 0.204
Stock
440,775
566,701
566,701
Authorized Distributors
4
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89-3
SOT-89-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
220 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
2000
2000
2000
Power Dissipation
1.3 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCV49TA
BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BCX5510TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia BCV49,115 provided by its distributors.

Transistor: NPN-Darlington; bipolar; 60V; 0.5A; 1.3W; -65+150 deg.C; SMD; SOT89
BCV49 Series 60 V 500 mA SMT NPN Darlington Transistor - SOT-89-3
Trans Darlington NPN 60V 0.5A Automotive 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin
500 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-243AA
TRANS DARL NPN 60V 0.5A SOT89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ ft:220MHz; Power Dissipation Pd:1.3W; DC Collector Current:500mA; DC Current Gain hFE:10000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:220MHz; Hfe Min:10000; Package / Case:SOT-89; Power Dissipation Pd:1.3W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCV49,115"
  • BCV49115