What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BC857BS-7-F

DIODES INC. - BC857BS-7-F - Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 200 mW, -100 mA, 220 hFE
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC857BS-7-F.

Newark

Datasheet5 pages12 years ago
Datasheet3 pages18 years ago
Datasheet4 pages14 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Diodes Inc. BC857BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.053
Stock
2,700,671
10,317,806
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-363
SOT-363-6
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-400 mV
-650 mV
hFE Min
220
220
Power Dissipation
200 mW
380 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC856AS-7
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Diodes Inc.BC857BS-13-F
Bipolar Array, Dual Pnp, 45V/0.1A/Sot363 Rohs Compliant: Yes |Diodes Inc. BC857BS-13-F
NexperiaBC846BPN
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R

Descriptions

Descriptions of Diodes Inc. BC857BS-7-F provided by its distributors.

DIODES INC. - BC857BS-7-F - Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 200 mW, -100 mA, 220 hFE
45 V DUAL PNP SMALL SIGNAL SURFACE MOUNT TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon
BC857BS Series PNP 45 V 200 mW Small Signal Transistor SMT - SOT-363
45V 200mW 220@2mA,5V 100mA 2PCSPNP SOT-323-6 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, -45V, -100mA, 200mW, SOT-363; Transistor Polarity:PNP; Collector Emitter Voltage Max NPN:-; Collector Emitter Voltage Max PNP:45V; Continuous Collector Current NPN:-; Continuous Collector Current PNP:100mA RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857BS-7F
  • BC857BS7F