Nexperia BC846BPN

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC846BPN.

IHS

Datasheet12 pages4 years ago
Datasheet15 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.051
$ 0.051
Stock
520,478
4,715,641
4,715,641
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
TSSOP
TSSOP
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
200
200
200
Power Dissipation
-
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.BC856AS-7
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R
Diodes Inc.DCX143TU-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of Nexperia BC846BPN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
100 mA 65 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Nexperia NPN/PNPTransistor, SOT-363 (SC-88)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage65 V
TRANSISTOR, NPN, 65V, 100MA, SOT363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:200; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)