onsemi BAS70LT1G

BAS70LT1G Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS70LT1G.

IHS

Datasheet5 pages3 years ago

Master Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+41.30%

CAD Models

Download onsemi BAS70LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.106
$ 0.106
Stock
3,247,039
4,050,953
4,050,953
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
410 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
70 mA
70 mA
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
5 ns
5 ns
Capacitance
2 pF
2 pF
2 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Schottky 0.07A 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
MMBD701LT1 Series 70 V 200 nA SMT Silicon Hot-Carrier Diode - SOT-23-3
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Descriptions

Descriptions of onsemi BAS70LT1G provided by its distributors.

BAS70LT1G Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 70V, IF 70MA, PKG SOT-23 (TO-236),VF 1V, CJ 2PF
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
onsemi Schottky Diode, 70mA, 70V, SMD, SOT-23, 3-Pin
SCHOTTKY DIODE, 70MA FORWARD; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):70mA; Forward Voltage VF Max:410mV; Forward Surge Current Ifsm Max:100mA; Operating Temperature Ma
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 70LT1G
  • BAS-70LT1G
  • BAS70LT1G.
  • BAS70LT1G..