Diodes Inc. BAS70

Diode Schottky 70V 0.07A Automotive 3-Pin SOT-23
$ 0.048
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-29.80%

CAD Models

Download Diodes Inc. BAS70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.04
$ 0.04
Stock
19,480
12,431,970
12,431,970
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
70 mA
70 mA
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
5 ns
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2021-12-20
LTD Date2021-12-20

Related Parts

Diodes Inc.BAS70-04-7-F
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
Diodes Inc.BAS70-05-7-F
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
Diodes Inc.BAS70-7-F
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAR43
BAR43 Series 200 mA 0.8 V 30 V Max Reverse Voltage Schottky Rectifier - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BAS70 provided by its distributors.

Diode Schottky 70V 0.07A Automotive 3-Pin SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Small Signal Product, Surface Mount Schottky Barrier Diode.
DIODE, SS SCHOT, 70V, 0.07A, SOT23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Ultrafast Recovery; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated