Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAR43

BAR43 Series 200 mA 0.8 V 30 V Max Reverse Voltage Schottky Rectifier - SOT-23-3
$ 0.034
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAR43.

Upverter

Technical Drawing1 page6 years ago

IHS

element14 APAC

HQonline

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAR43 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBAR43C
DIODE ARRAY SCHOTTKY 30V SOT23-3 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
onsemiBAR43S
BAR43 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Rectifier - SOT-23-3
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of onsemi BAR43 provided by its distributors.

BAR43 Series 200 mA 0.8 V 30 V Max Reverse Voltage Schottky Rectifier - SOT-23-3
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 800mV @ 100mA 200mA 0.29W 5ns
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
DIODE, FULL REEL; Diode Type: Schottky; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Reverse Recovery Time trr Max: 5ns; Diode Case Style: SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 43
  • BAR43.