Diodes Inc. AP7365-WG-7

AP7365 Series 600 mA 0.8 ~ 5 V ADJ Output LDO Linear Regulator - SOT-25
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7365-WG-7.

IHS

Datasheet18 pages8 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.68%

CAD Models

Download Diodes Inc. AP7365-WG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. AP7365-WG-7 provided by its distributors.

AP7365 Series 600 mA 0.8 ~ 5 V ADJ Output LDO Linear Regulator - SOT-25
Ldo, Adj, 5V, 0.6A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7365-WG-7
LDO Regulator Pos 0.8V to 5V 0.6A 5-Pin SOT-25 T/R
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, CMOS, PDSO5
DiodesZetex LDO, 0.8 ¡ú 5 V, 600mA, , SOT-25, , 5
AP7365 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 3mm 600mA -40C~85C
Output type: Adjustable Output polarity: positive Maximum input voltage: 6V Output voltage: 0.8~5V Output current: 600mA
IC REG LIN POS ADJ 600MA SOT25-5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP7365WG-7
  • AP7365WG7