Diodes Inc. AP7331-18WG-7

AP7331 Series 1.8 V 300 mA Fixed Low Dropout Linear Regulator- SOT-25-5
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7331-18WG-7.

IHS

Datasheet13 pages15 years ago

iiiC

Inventory History

3 month trend:
-66.75%

CAD Models

Download Diodes Inc. AP7331-18WG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. AP7331-18WG-7 provided by its distributors.

AP7331 Series 1.8 V 300 mA Fixed Low Dropout Linear Regulator- SOT-25-5
300mA, LOW QUIESCENT CURRENT, FAST TRANSIENT LOW DROPOUT LINEAR REGULATO Vo=1.8V SOT25
Ldo Cmos Lowcurr Sot25 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP7331-18WG-7
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-25 T/R
稳压器, LDO, 固定, 1.8V, 0.3A, -40 至 85度 C;
DiodesZetex , 1.8 V, 300mA, , SOT-25, , 5
Fixed Positive LDO Regulator, 1.8V, PDSO5
AP7331 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 550mV 1.3mm 300mA 640W
VOLTAGE REGULATORS, LDO, LDO SOT-25 1.8V/300MA
Low voltage differential Regulator (LDO)
IC REG LINEAR 1.8V 300MA SOT-25
LDO, FIXED, 1.8V, 0.3A, -40 TO 85DEG C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP7331-18WG-7.