| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 31-AP43771VDKZ-13CT-ND | 2,703 | 1 | Cut Tape | ||||||||
| Avnet | AP43771VDKZ-13 | 0 | 3K | 4d | ||||||||
| Arrow Electronics | AP43771VDKZ-13 | 0 | 3K | |||||||||
| Hi-Tech Circuit Group Ltd. | AP43771VDKZ-13 | 3,000 | 8h | |||||||||
| UnikeyIC | AP43771VDKZ-13 | 2,703 | 15 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Diodes Inc. AP43771VDKZ-13.
Download Diodes Inc. AP43771VDKZ-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. AP43771VDKZ-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AP43771VDKZ-13.