Diodes Inc. AP2202K-ADJTRG1

AP2202 Series 13.2 V 150 mA SMT Adjustable RF ULDO Regulator - SOT-23-5
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2202K-ADJTRG1.

IHS

Datasheet26 pages3 years ago
Datasheet27 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-62.20%

CAD Models

Download Diodes Inc. AP2202K-ADJTRG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
Analog DevicesADP165AUJZ-1.8-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable

Descriptions

Descriptions of Diodes Inc. AP2202K-ADJTRG1 provided by its distributors.

AP2202 Series 13.2 V 150 mA SMT Adjustable RF ULDO Regulator - SOT-23-5
LDO Voltage Regulator, 1 Output, Adjustable, 2.5V to 13.2V, 2.5V to 13.2V Out, 0.165V Drop, SOT-23-5
DiodesZetex LDO, 2.3 ¡ú 13.2 V, 150mA, , SOT-23, , 5
LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R
LDO Regulators; AP2202K-ADJTRG1; DIODES; 5; 1; 150 mA; 13.2 V
SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Adjustable Positive LDO Regulator, 0.35V Dropout, PDSO5
稳压器, LDO, 2.3V-13.2V, 0.15A, -40 至 125度 C;
VOLTAGE REGULATORS, LDO, 150MA CMOS LDO 2.5V TO 13.2V
IC REG LIN POS ADJ 150MA SOT23-5
Low voltage differential Regulator (LDO)
DiodesZetex AP2202K-ADJTRG1 電圧レギュレータ
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity ROHS3Compliant voltage regulator linear 165mV 1.3mm 150mA -40C~125C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2202K-ADJTRG1.