Diodes Inc. AL8861WT-7

Tape & Reel (TR) Step-Down (Buck) Analog PWM Surface Mount led driver 1A 36V 1MHz -40C~85C TA
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8861WT-7.

TME

Datasheet18 pages3 years ago

Newark

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+52.21%

CAD Models

Download Diodes Inc. AL8861WT-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. AL8861WT-7 provided by its distributors.

Tape & Reel (TR) Step-Down (Buck) Analog PWM Surface Mount led driver 1A 36V 1MHz -40C~85C TA
Step-Down (Buck) 1MHz DC 1 36V 40V 4.5V TSOT-25 , 2.9mm*1.6mm*1mm
40V 1.5A BUCK LED Driver, 4.5V to 40V, -40 °C to 105 °C
Diodes Inc SCT
LED driver IC 1 outputs DC voltage regulator voltage reduction simulation, PWM dimming 1A 4.5-40V TSOT25-5
LED Driver 5V/9V/12V/15V/18V/24V 5-Pin TSOT-25 T/R
LED Lighting Drivers LED MV Int Switch
DC DC Converters; AL8861WT-7; DIODES
IC LED DRVR RGLTR PWM 1A TSOT25 / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
IC LED DRVR RGLTR PWM 1A TSOT25
Device Topology:Buck (Step Down); No. Of Outputs:1Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:Tsot; No. Of Pins:5Pins; Input Voltage Min:4.5V; Input Voltage Max:40V; Switching Frequency:1Mhz; Product Range:- Rohs Compliant: Yes |Diodes Inc. AL8861WT-7.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8861WT-7.
  • AL8861WT7
  • AL8861WT7.