Diodes Inc. AL8860MP-13

AL8860 Series 40 V 1.5 A 1 MHz Surface Mount Buck LED Driver - MSOP-8EP
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8860MP-13.

IHS

Datasheet18 pages2 years ago

Augswan

Diodes Inc SCT

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.34%

CAD Models

Download Diodes Inc. AL8860MP-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. AL8860MP-13 provided by its distributors.

AL8860 Series 40 V 1.5 A 1 MHz Surface Mount Buck LED Driver - MSOP-8EP
Tape & Reel (TR) Step-Down (Buck) Analog PWM Surface Mount led driver 3mm 550muA 40V 1MHz
36V 1MHz Step-down 1 DC-DCVoltage Stabilizer 1.5A 4.5V~40V MSOP-8-EP LED Drivers ROHS
40V 1.5A STEP DOWN LED DRIVER WITH INTERNAL SWITCH, 4.5V to 40V, -40 °C to 105 °C
Diodes Inc SCT
LED Driver, 1 Output, Buck (Step Down), 4.5 V to 40 V in, 1 MHz switch, PWM, 40V/1.5 A out, MSOP-8
LED Driver Buck 1-Ch 3 LEDs Analog/PWM 36V 8-Pin MSOP T/R
Avnet Japan
LED Driver; buck; CH:1; 1MHz; 1.5A; PWM/DC; linear dimming; internal MOSFET transistor; 4.5-40V; -40+85 deg.C; SMD; MSOP8
LED DRIVER, BUCK, 1MHZ, MSOP-8; Device Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; Output Voltage Max: 36V; Output Current Max: 1.5A; Switching Frequency: 1MHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Output Current: 1.5A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8860-MP-13
  • AL8860MP13