
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | AL8821SP-13 | 3,756 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | AL8821SP-13 | 3,756 | 1 | Cut Tape | 1h | |||||||
| Win Source | WS-AL8821SP-13 | 6,100 | 120 | 13h | ||||||||
| ICPartonline | AL8821SP-13 | 19,310 | >1wk | |||||||||
| Worldway Electronics | AL8821SP-13 | 277,380 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Diodes Inc. AL8821SP-13.
Download Diodes Inc. AL8821SP-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. AL8821SP-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AL8821SP-13.