
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AL8400SE-7DICT-ND | 4,965 | 1 | Cut Tape | ||||||||
| TME | AL8400SE-7 | 2,459 | 1 | 11h | ||||||||
| Avnet | AL8400SE-7 | 0 | 3K | 1d | ||||||||
| Future Electronics | AL8400SE-7 | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | AL8400SE-7 | 0 | 10 | Bulk | 5h |
Download datasheets and manufacturer documentation for Diodes Inc. AL8400SE-7.
Download Diodes Inc. AL8400SE-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. AL8400SE-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AL8400SE-7.