Diodes Inc. AL5809-90P1-7

Two Terminal Constant Current LED Driver PowerDI, 2.5V to 60V, -40 °C to 125 °C
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL5809-90P1-7.

HQonline

Datasheet16 pages9 years ago

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-70.40%

CAD Models

Download Diodes Inc. AL5809-90P1-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AL5809-30S1-7
IC LED DRVR LIN PWM 30MA SOD123 / LED Driver IC 1 Output Linear PWM Dimming 30mA SOD-123
Diodes Inc.AL5809-50P1-7
IC LED DRVR LIN PWM 50MA PDI123 / LED Driver IC 1 Output Linear PWM Dimming 50mA PowerDI™ 123
Diodes Inc.AL5809-50S1-7
IC LED DRVR LIN PWM 50MA SOD123 / LED Driver IC 1 Output Linear PWM Dimming 50mA SOD-123

Descriptions

Descriptions of Diodes Inc. AL5809-90P1-7 provided by its distributors.

Two Terminal Constant Current LED Driver PowerDI, 2.5V to 60V, -40 °C to 125 °C
Tape & Reel (TR) PWM Surface Mount EAR99 led driver 94.5mA 60V -40C~125C TA
LED Driver 150000uA Supply Current 2-Pin PowerDI 123 T/R
60V PWM 1 90mA 2.5V~60V PowerDI-123 LED Drivers ROHS
DiodesZetex LED, AL5809, PWM, 60 V, 94.5mA, 1.24W
LED Driver, Constant Current, Linear, 90 mA, 60 V
LED DRVR 1-CH PWM 0.0945A 2-Pin PowerDI-123 T/R
Avnet Japan
IC LED DRVR LIN PWM 90MA PDI123
LED LINEAR DRIVER PDI123 T&R 3K
Led Drvr, Constant Current, Powerdi 123; Device Topology:Linear; No. Of Outputs:1Outputs; Output Current:90Ma; Output Voltage:-; Driver Case Style:Powerdi 123; No. Of Pins:2Pins; Input Voltage Min:2.5V; Input Voltage Max:60V; Rohs Compliant: Yes |Diodes Inc. AL5809-90P1-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated