Diodes Inc. AH8500-FDC-7

Board Mount Hall Effect / Magnetic Sensors Linear Hall-Effect Electro Curr Sensing
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH8500-FDC-7.

Upverter

Technical Drawing1 page10 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. AH8500-FDC-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. AH8500-FDC-7 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Linear Hall-Effect Electro Curr Sensing
LOW POWER/MICROPOWER LINEAR HALL EFFECT SENSOR, 1.6 to 3.6V, -40 to 85 °C
Diodes Inc SCT
Hall Effect Sensor, -37mT Min, 50.5mT Max, Square, 6 Pin, Surface Mount
Hall Effect Sensor Ratiometric 1.8V/2.5V/3.3V 6-Pin UDFN EP T/R
SENSOR LINEAR ANALOG 6UDFN / Motor Driver
15.7¦ÌA 1.6V 3.6V DFN 2mm*2mm*570¦Ìm
HALL EFFECT SENSOR, -40 TO 85DEG C;
HALL LINEAR U-DFN2020-6 T&R 3K
Tape & Reel (TR) IT HAS SENSITIVITY OF 3.55MILLI VOLT PER GAUSS IT HAS A RESISTANCE OF 10000OHM 2015 Surface Mount motor driver 3.6V 10mA 2mm 85C
HALL EFFECT SENSOR, -40 TO 85DEG C; Sensor Type:Linear; Sensor Case / Package:U-DFN2020; No. of Pins:6Pins; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH8500FDC7