Diodes Inc. AH49FDNTR-G1

SENSOR HALL ANALOG 6UDFN / Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH49FDNTR-G1.

Future Electronics

Datasheet12 pages7 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.38%

CAD Models

Download Diodes Inc. AH49FDNTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. AH49FDNTR-G1 provided by its distributors.

SENSOR HALL ANALOG 6UDFN / Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Hall Effect Sensor, -50mT Min, Square, 6 Pin, Surface Mount
LINEAR HALL EFFECT IC, 3 to 8V, -40 to 105 °C
Diodes Inc SCT
Hall Effect Sensor 3.3V/5V 6-Pin UDFN EP T/R
80mT 3V 4mA 8V UDFN-20206 , 2mm*2mm*580¦Ìm
Hall Effect Sensor 5V/7V 3-Pin DFN T/R
Avnet Japan
Hall Linear U-DFN2020-6 T&R 3K
HALL EFFECT SENSOR, -40 TO 105DEG C;
HALL EFFECT SENSOR, -40 TO 105DEG C; Sensor Type:Linear; Sensor Case / Package:U-DFN2020; No. of Pins:6Pins; Supply Voltage Min:3V; Supply Voltage Max:8V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated