Diodes Inc. AH372-SA-7

High Temperature High Sensitivity Hall Effect Latch, 2.2V to 20V, 2mA, -40°C to 125°C
$ 0.502
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH372-SA-7.

Newark

Datasheet12 pages5 years ago
Datasheet12 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-56.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-12-30

Descriptions

Descriptions of Diodes Inc. AH372-SA-7 provided by its distributors.

High Temperature High Sensitivity Hall Effect Latch, 2.2V to 20V, 2mA, -40°C to 125°C
Diodes Inc SCT
Hall Effect Sensor 25mA Bipolar 2.2V to 20V 3-Pin SOT-23 T/R
Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount
Hall Latch Switch SOT23 T&R 3K
Internal Pull-Up Hall Effect Latch
Hall Effect Sw, 30G, 0.025A, Sot-23-3; Hall Effect Type:Latching; Operate Point Typ:30G; Release Point Typ:-30G; Supply Voltage Min:2.2V; Supply Voltage Max:20V; Sensor Case Style:Sot-23; No. Of Pins:3 Pin; Product Range:-; Rohs Compliant: Yes |Diodes Inc. AH372-SA-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH372SA7