
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | AH3572-SA-7 | 7,580 | 5 | Cut Tape | 15h | |||||||
| Farnell | AH3572-SA-7 | 7,580 | 5 | Cut Tape | 3h | |||||||
| Mouser | 621-AH3572-SA-7 | 197,336 | 1 | Tape & Reel | ||||||||
| Win Source | WS-AH3572-SA-7 | 10,000 | 160 | 4h | ||||||||
| UnikeyIC | AH3572-SA-7 | 42 | 1 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Diodes Inc. AH3572-SA-7.
Download Diodes Inc. AH3572-SA-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. AH3572-SA-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AH3572-SA-7.