Diodes Inc. AH3572-P-A

Hall Effect Sensor High Voltage High Sensitivity 60mA 3V to 28V 3-SIP Ammo Pack
$ 0.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH3572-P-A.

ODG (Origin Data Global)

Datasheet14 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.51%

CAD Models

Download Diodes Inc. AH3572-P-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-07
LTD Date2025-03-11

Descriptions

Descriptions of Diodes Inc. AH3572-P-A provided by its distributors.

Hall Effect Sensor High Voltage High Sensitivity 60mA 3V to 28V 3-SIP Ammo Pack
Hall Effect Sensor, 0.2mT Min, 3mT Max, 30-55mA, Rectangular, 3 Pin, Through Hole Mount
HIGH-VOLTGAE HIGH SENSITIVITY HALL EFFECT OMNIPOLAR SWITCH, 3V to 28V, 3,000µA, -40°C to 125°C
Diodes Inc SCT
HALL EFFECT SW, OMNIPOLAR SW, SIP, 20G; Available until stocks are exhausted
Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SIP Ammo
HALL OMNIPOLAR SWITCH,SIP-3,AMMO
MAGNETIC SWITCH OMNIPOLAR 3SIP
HALL EFFECT SW, OMNIPOLAR, 20G, SIP-3; Operating Point Typ:20G; Release Point Typ:10G; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:28V; Sensor Case / Package:SIP; No. of Pins:3 Pin; Sensor Output Type:Open Drain RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated