
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | AH3373-SA-7 | 21 | 1 | Cut Tape | 11h | |||||||
| Farnell | AH3373-SA-7 | 21 | 1 | Cut Tape | 10h | |||||||
| Mouser | 621-AH3373-SA-7 | 3,367 | 1 | Tape & Reel | ||||||||
| Win Source | WS-AH3373-SA-7 | 140 | 40 | 23h | ||||||||
| LCSC | C842248 | 4 | 1 | 8h |
Download datasheets and manufacturer documentation for Diodes Inc. AH3373-SA-7.
Download Diodes Inc. AH3373-SA-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. AH3373-SA-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AH3373-SA-7.