Diodes Inc. AH3373-P-B

MAGNETIC SWITCH UNIPOLAR 3SIP / Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
$ 0.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH3373-P-B.

IHS

Datasheet15 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-0.69%

CAD Models

Download Diodes Inc. AH3373-P-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-07
LTD Date2025-03-11

Descriptions

Descriptions of Diodes Inc. AH3373-P-B provided by its distributors.

MAGNETIC SWITCH UNIPOLAR 3SIP / Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Hall Effect Sensor, 2mT Min, 7.2mT Max, 30-55mA, Rectangular, 3 Pin, Through Hole Mount
HALL EFFECT SW, UNIPOLAR SW, SIP, 55G; Available until stocks are exhausted
Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SIP Bulk
High Voltage, High Sensitivity Unipolar Hall Effect Switch, -40°C to 125°C
Diodes Inc SCT
HALL UNIPOLAR SWITCH SIP-3 BULK 1K
HALL EFFECT SW, UNIPOLAR, 55G, SIP-3; Operating Point Typ:55G; Release Point Typ:35G; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:28V; Sensor Case / Package:SIP; No. of Pins:3 Pin; Sensor Output Type:Open Drain RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated