Diodes Inc. AH3367Q-SA-7

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH3367Q-SA-7.

Newark

Datasheet15 pages9 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-4.01%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. AH3367Q-SA-7 provided by its distributors.

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
High Voltage Medium Sensitivity Automotive Hall Effect Unipolar Switch, -40°C to 150°C
Diodes Inc SCT
Hall Effect Sensor, 7mT Min, 14mT Max, 30-55mA, Rectangular, 3 Pin, Surface Mount
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R
Hall Unipolar Switch SOT23 T&R 3K
MAGNETIC SWITCH UNIPOLAR SOT23-3
Hall Effect Switch, Unipolar, Sot-23-3; Hall Effect Type:Unipolar; Operate Point Typ:115G; Release Point Typ:90G; Supply Voltage Min:3V; Supply Voltage Max:28V; Sensor Case Style:Sot-23; No. Of Pins:3 Pin; Product Range:-; Automotiverohs Compliant: Yes |Diodes Inc. AH3367Q-SA-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated